MS27468T17F99PB

Heilind Number:AAOMS27468T17F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F99PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F99PB
SKU:AAOMS27468T17F99PB

Detailed Description

MIL-DTL-38999 Series I connectors are robust and versatile, accommodating up to 128 contacts within a sealed insert. Engineered for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors feature M39029 rear release crimp contacts, ensuring secure connections. With options for front and rear wall mount, as well as jam nut receptacles, they offer flexibility for diverse applications. The high-strength aluminum shells come in a range of plating finishes, including RoHS-certified cadmium-free options, meeting stringent environmental standards. Trusted for military and industrial use, these connectors guarantee durability and performance, making them essential in demanding operating conditions.