MS27468T17F99PC

Heilind Number:AAOMS27468T17F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F99PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F99PC
SKU:AAOMS27468T17F99PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, these connectors offer high strength aluminum shells with plating options such as cadmium finishes and RoHS certified alternatives. Perfect for military and industrial applications, they ensure reliable connectivity in demanding conditions.