MS27468T17F99PD

Heilind Number:AAOMS27468T17F99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F99PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F99PD
SKU:AAOMS27468T17F99PD

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. Constructed with high strength aluminum shells and offering multiple plating options, such as gold, electroless nickel, and cadmium-free finishes, they provide durability and versatility. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for demanding applications requiring rugged performance.