MS27468T17F99S

Heilind Number:AAOMS27468T17F99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T17F99S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T17F99S
SKU:AAOMS27468T17F99S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in different sizes. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. Ideal for military and industrial applications, these connectors provide durability and performance in demanding settings.