MS27468T19A11S

Heilind Number:AAOMS27468T19A11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19A11S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19A11S
SKU:AAOMS27468T19A11S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes for RoHS compliance. Perfect for military applications, these circular receptacles ensure reliable performance with their gold-plated contacts and environmentally resistant design.