MS27468T19A32P

Heilind Number:AAOMS27468T19A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19A32P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19A32P
SKU:AAOMS27468T19A32P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells, they offer a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for both military and commercial use, MIL-DTL-38999 I connectors provide durable and secure electrical connections in demanding conditions.