MS27468T19B11S

Heilind Number:AAOMS27468T19B11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B11S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B11S
SKU:AAOMS27468T19B11S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles available, this harsh environment connector family is versatile. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax options, these connectors are designed for durability. The high-strength aluminum shells come in multiple plating options, such as cadmium and nickel, catering to diverse needs. RoHS certified finishes are also available. Suitable for military and industrial applications, these connectors provide reliable performance in demanding environments.