MS27468T19B11SD

Heilind Number:AAOMS27468T19B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B11SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B11SD
SKU:AAOMS27468T19B11SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. The connectors comply with military specification MIL-DTL-38999 I and come in high-strength aluminum shells with multiple plating options such as cadmium and electroless nickel. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in aerospace, defense, and industrial settings. With RoHS-certified finishes available, these connectors are environmentally friendly while offering excellent performance.