| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19B11S L/C |
| SKU: | AAOMS27468T19B11S L/C |
MS27468T19B11S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T19B11SLC model, offer dependable electrical connectivity in harsh environments. With a jam nut mounting configuration and 11 female socket contacts (size 16), these connectors are designed for secure and reliable performance. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating, they ensure corrosion resistance and longevity. Operating efficiently in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.