MS27468T19B18B

Heilind Number:AAOMS27468T19B18B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B18B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B18B
SKU:AAOMS27468T19B18B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, these connectors offer RFI grounding plugs and utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Ideal for military applications, these connectors are specified for their reliability and durability in demanding conditions.