MS27468T19B18BA

Heilind Number:AAOMS27468T19B18BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B18BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B18BA
SKU:AAOMS27468T19B18BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Constructed with high-strength aluminum shells and offering multiple plating options, such as electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. RoHS compliant finishes are also available. Perfect for applications requiring rugged and dependable electrical connections, MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and industrial use.