MS27468T19B18BC

Heilind Number:AAOMS27468T19B18BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B18BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B18BC
SKU:AAOMS27468T19B18BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They meet military specifications for reliability and performance, making them suitable for aerospace, defense, and industrial use. With bayonet coupling and jam nut mounting options, these connectors ensure secure and efficient connectivity in harsh conditions.