MS27468T19B18PB

Heilind Number:AAOMS27468T19B18PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B18PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B18PB
SKU:AAOMS27468T19B18PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, these connectors come in different plating options such as cadmium and nickel, ensuring reliable performance. Their bayonet coupling mechanism and RoHS compliant finishes make them suitable for military and industrial applications requiring durability and conductivity.