MS27468T19B32A

Heilind Number:AAOMS27468T19B32A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B32A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B32A
SKU:AAOMS27468T19B32A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. The connectors utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with high strength aluminum shells and offered in multiple plating options such as cadmium and nickel, they meet stringent military specifications for durability and performance. Suitable for both military and commercial use, these connectors provide secure and efficient connectivity in demanding conditions.