MS27468T19B32PA

Heilind Number:AAOMS27468T19B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B32PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B32PA
SKU:AAOMS27468T19B32PA

Detailed Description

MIL-DTL-38999 Series I connectors, part of the rugged 38999 I harsh environment connector family, are designed for demanding applications. With up to 128 contacts in an insert, these connectors offer high-density connectivity. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different requirements. Constructed with high strength aluminum shells and available in multiple plating options, including RoHS certified finishes, they offer durability and environmental resistance. With an operating temperature range from -65 °C to 200 °C, they are suitable for extreme conditions. Perfect for military, aerospace, and industrial applications, these connectors meet MIL-DTL-38999 I specifications.