| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19B32P L/C |
| SKU: | AAOMS27468T19B32P L/C |
MS27468T19B32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a rugged insert, ensure reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C and various shell sizes and insert arrangements, they offer versatility for a wide range of applications. These connectors, with options for different plating finishes including RoHS compliant versions, guarantee durability and performance. Designed for military and industrial use, they meet stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.