MS27468T19B35B

Heilind Number:AAOMS27468T19B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B35B
SKU:AAOMS27468T19B35B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts in an insert and environmental sealing for reliable performance. Operating between -65 °C and 200 °C, they offer versatility in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS certified finishes, they meet stringent military specifications for durability and performance. Perfect for demanding applications, these connectors provide reliable electrical connectivity in critical situations.