| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19B35PA L/C |
| SKU: | AAOMS27468T19B35PA L/C |
MS27468T19B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T19B35PA L/C model, are engineered for harsh environments, offering up to 128 contacts in a sealed insert for reliable performance. With an operating temperature range of -65 °C to 200 °C, they ensure functionality in extreme conditions. These connectors, featuring Jam Nut Mounting and bayonet coupling, are available in various shell sizes and insert arrangements, providing versatility for different applications. Constructed with high-strength aluminum shells and a choice of plating options, including RoHS-compliant finishes, they offer durability and corrosion resistance. Please note that this assembly does not ship with contacts.