| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19B35P L/C |
| SKU: | AAOMS27468T19B35P L/C |
MS27468T19B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile solutions for military and industrial applications. Meeting MIL-DTL-38999 I specifications, these circular connectors ensure optimal performance in demanding settings. Please note that this assembly does not ship with contacts.