MS27468T19B35S

Heilind Number:AAOMS27468T19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B35S
SKU:AAOMS27468T19B35S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for reliable connectivity. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, these connectors ensure durability in demanding applications. RoHS certified finishes are also available, making them environmentally friendly. Perfect for military and industrial use, the MIL-DTL-38999 Series I connectors provide secure and efficient electrical connections in challenging conditions.