MS27468T19F11SD

Heilind Number:AAOMS27468T19F11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F11SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F11SD
SKU:AAOMS27468T19F11SD

Detailed Description

MIL-DTL-38999 Series I connectors, part of the 38999 I harsh environment connector family, are designed for rugged applications with up to 128 contacts in an insert. These connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 52 insert arrangements available, they offer versatility in connectivity. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they ensure secure and reliable connections. Constructed with high strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, they guarantee durability and performance in challenging environments. Operating temperature ranges from -65 °C to 200 °C, making them suitable for a wide range of applications. With a mating type of bayonet and contact gender of female, these connectors are ideal for scenarios requiring a high level of environmental resistance.