| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19F32PB L/C |
| SKU: | AAOMS27468T19F32PB L/C |
MS27468T19F32PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust and reliable electrical connectivity in harsh environments. Featuring up to 128 contacts in a durable aluminum shell, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With various mounting options and RFI grounding plugs, they provide versatility for different applications. The electroless nickel plating ensures corrosion resistance, while the bayonet coupling mechanism allows for easy mating. Please note that this assembly does not ship with contacts. Ideal for military, aerospace, and industrial applications, MIL-DTL-38999 Series I connectors are a trusted choice for high-performance connectivity.