MS27468T19F32S

Heilind Number:AAOMS27468T19F32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F32S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F32S
SKU:AAOMS27468T19F32S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts sealed within their high-strength aluminum shells. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they ensure reliable connectivity. With a wide operating temperature range from -65 °C to 200 °C and various plating options including gold and electroless nickel, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they provide versatile connectivity solutions. RoHS compliant finishes are also available, making them suitable for diverse applications requiring durability and performance in challenging conditions.