MS27468T19F32SB

Heilind Number:AAOMS27468T19F32SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F32SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F32SB
SKU:AAOMS27468T19F32SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts, with options for RoHS-certified finishes like cadmium-free platings. Constructed with high-strength aluminum shells, they ensure durability and reliability in demanding applications. Perfect for military and aerospace use, these connectors are ideal for secure electrical connections in challenging environments.