| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T19F32S L/C |
| SKU: | AAOMS27468T19F32S L/C |
MS27468T19F32S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors provide high-performance connectivity in harsh environments. With up to 128 contacts housed in a rugged insert, these connectors offer secure and reliable electrical connections. Featuring front and rear wall mount options, as well as jam nut receptacles, they are versatile and easy to install. With a wide operating temperature range of -65°C to 200°C and high-strength aluminum shells, they are durable and suitable for a variety of applications. Available in various plating options, including RoHS compliant finishes, they ensure environmental protection. The bayonet coupling mechanism allows for quick and secure mating, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.