MS27468T19F35S

Heilind Number:AAOMS27468T19F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F35S
SKU:AAOMS27468T19F35S

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments with up to 128 contacts enclosed in a sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, ensuring versatile installation options. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they provide secure connectivity. Constructed with high-strength aluminum shells and available in different plating options like electroless nickel, these connectors guarantee durability and corrosion resistance. With RoHS certified cadmium-free finishes, they adhere to environmental regulations, making them ideal for diverse applications requiring reliable electrical connections in demanding conditions.