MS27468T19F35SA

Heilind Number:AAOMS27468T19F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F35SA
SKU:AAOMS27468T19F35SA

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts housed within a durable insert, ensuring reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors guarantee performance and longevity. Perfect for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, providing secure and efficient electrical connections.