MS27468T19F35SC

Heilind Number:AAOMS27468T19F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19F35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19F35SC
SKU:AAOMS27468T19F35SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts enclosed in a durable insert. Designed for harsh environments, these connectors are sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. Featuring M39029 rear release crimp contacts, these connectors provide reliable performance in sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Crafted with high-strength aluminum shells, they come with a selection of plating options including cadmium-free finishes for RoHS compliance. With their rugged construction and versatility, MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and other demanding applications.