| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B16SA L/C |
| SKU: | AAOMS27468T21B16SA L/C |
MS27468T21B16SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27468T21B16SALC model, offer high-performance connectivity in harsh environments. With a robust design featuring up to 128 contacts in an insert, they ensure reliable signal transmission. These environmentally sealed connectors, with an operating temperature range of -65°C to 200°C, are suitable for a wide range of applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they guarantee durability. Designed for jam nut mounting and bayonet coupling, they provide secure connections. Please note that this assembly does not ship with contacts.