| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B16SB L/C |
| SKU: | AAOMS27468T21B16SB L/C |
MS27468T21B16SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27468T21B16SBLC model, are designed for demanding environments with their rugged construction and high-performance capabilities. These jam nut mounting receptacles feature a bayonet coupling system and meet military specification MIL-DTL-38999 I. With 16 removable crimp contacts in contact size 16(16), they provide secure and reliable connections. The shell, made of aluminum, offers durability, while the electroless nickel and cadmium olive drab plating ensure corrosion resistance. Suitable for applications with operating temperatures ranging from -65 °C to 175 °C, these connectors are ideal for aerospace, defense, and industrial settings. Please note that this assembly does not ship with contacts.