| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B16SC L/C |
| SKU: | AAOMS27468T21B16SC L/C |
MS27468T21B16SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T21B16SCLC model, offer robust and reliable electrical connectivity in harsh environments. Featuring a jam nut mounting design with bayonet coupling, these circular receptacles are MIL-DTL-38999 I compliant, meeting stringent military specifications. With a shell size of 21 and contact size 16, they are designed for demanding applications with a maximum operating temperature of 175°C and a minimum of -65°C. The shell material is constructed from high-strength aluminum, providing durability, while the finish coating options include electroless nickel and cadmium olive drab for enhanced corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for aerospace, defense, and industrial applications, these connectors ensure secure and efficient electrical connections in even the harshest of conditions.

