MS27468T21B35AA

Heilind Number:AAOMS27468T21B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B35AA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B35AA
SKU:AAOMS27468T21B35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors offer RFI grounding plugs for enhanced performance. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity in aerospace and military applications. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors meet stringent environmental standards. RoHS compliant finishes are also available, catering to diverse industrial needs.