MS27468T21B35BB

Heilind Number:AAOMS27468T21B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B35BB
SKU:AAOMS27468T21B35BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environmental conditions with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they provide RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding environments.