MS27468T21B35BD

Heilind Number:AAOMS27468T21B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B35BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B35BD
SKU:AAOMS27468T21B35BD

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, boasting up to 128 contacts housed within a durable insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure and reliable connections. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors guarantee efficient signal transmission. Crafted from high-strength aluminum with multiple plating options, such as cadmium and nickel, they offer enhanced durability and corrosion resistance. Whether you need RoHS-compliant finishes or specific service ratings, these MIL-DTL-38999 I connectors are designed to meet stringent military specifications and performance standards, making them a top choice for demanding environments.