| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B35P L/C |
| SKU: | AAOMS27468T21B35P L/C |
MS27468T21B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, offer up to 128 contacts for robust connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and high-strength aluminum shells, these connectors ensure durability and reliability in demanding conditions. Available in various plating options, including RoHS-certified finishes, they meet stringent industry standards for military and aerospace applications. Please note that this assembly does not ship with contacts.