| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B35SB L/C |
| SKU: | AAOMS27468T21B35SB L/C |
MS27468T21B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors are rugged and reliable, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they are ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile connectivity options. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed from high-strength aluminum with various plating options, including RoHS compliant finishes, these connectors are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.