| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B39S L/C |
| SKU: | AAOMS27468T21B39S L/C |
MS27468T21B39S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C and various plating options, including cadmium-free finishes, these connectors ensure reliability in harsh conditions. Featuring a jam nut mounting style and bayonet coupling, they provide secure and stable connections. The MS27468T21B39SLC assembly, with 39 female socket contacts, is specifically designed for wall and jam nut mounting receptacles. Please note that this assembly does not ship with contacts, allowing for customization based on your specific needs.