MS27468T21B41AC

Heilind Number:AAOMS27468T21B41AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B41AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B41AC
SKU:AAOMS27468T21B41AC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert. Designed for harsh environments, these connectors are sealed for protection and can operate in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations in various applications. The connector family includes options for RFI grounding plugs and comes in 9 shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with high-strength aluminum shells, they are available in a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors guarantee reliable performance in demanding conditions.