MS27468T21B41BD

Heilind Number:AAOMS27468T21B41BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B41BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B41BD
SKU:AAOMS27468T21B41BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they meet military specification MIL-DTL-38999 I for durability and performance. Perfect for applications requiring secure electrical connections in rugged settings.