| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B41PC L/C |
| SKU: | AAOMS27468T21B41PC L/C |
MS27468T21B41PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors deliver reliable performance in harsh environments, featuring up to 128 contacts sealed for durability. With an operating temperature range of -65 °C to 200 °C, these connectors meet stringent military specifications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including RoHS-certified finishes, ensuring durability and conductivity. Suitable for wall mount, jam nut, and RFI grounding applications, these connectors provide versatile solutions for demanding scenarios. Please note that this assembly does not ship with contacts.