| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21B41SC |
| SKU: | AAOMS27468T21B41SC |
MS27468T21B41SC
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. These connectors, part of the 38999 I family, offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear-release crimp contacts for optimal performance. Constructed with high-strength aluminum shells and offering various plating options, including RoHS-certified finishes, these connectors ensure reliability and durability in demanding applications.