MS27468T21B75S

Heilind Number:AAOMS27468T21B75S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21B75S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21B75S
SKU:AAOMS27468T21B75S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they accommodate sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high strength aluminum shells, they come in various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military use, these connectors offer reliable performance with gold-plated sockets, ensuring conductivity and durability in demanding environments.