MS27468T21F16S

Heilind Number:AAOMS27468T21F16S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F16S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F16S
SKU:AAOMS27468T21F16S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front wall, rear wall, and jam nut receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections with sizes ranging from 22D to 8. Constructed with high-strength aluminum shells, they come with a selection of plating options including cadmium-free finishes for RoHS compliance. With a bayonet coupling and gold-plated contacts, they provide secure and durable connections suitable for military and industrial use.