| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21F16SB L/C |
| SKU: | AAOMS27468T21F16SB L/C |
MS27468T21F16SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector assembly, SKU MS27468T21F16SB L/C, is a rugged and reliable solution for harsh environment applications. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure connectivity in extreme conditions, operating smoothly in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatile installation options. Made with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium-free finishes, they meet stringent military specifications for performance and reliability. Please note that this assembly does not ship with contacts.