| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21F16SC L/C |
| SKU: | AAOMS27468T21F16SC L/C |
MS27468T21F16SC L/C
Specifications
Detailed Description
MS27468 Series I connectors are the ultimate solution for demanding environments, offering rugged construction and reliable performance. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors ensure secure connections in aerospace, military, and industrial applications. With up to 128 contacts in an insert, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 200°C, they are suitable for extreme conditions. The high-strength aluminum shells come in various plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Please note that this assembly does not ship with contacts.