MS27468T21F16SD

Heilind Number:AAOMS27468T21F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F16SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F16SD
SKU:AAOMS27468T21F16SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact sizes. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-compliant finishes, they guarantee durability and reliability. Perfect for military and industrial use, these connectors meet stringent performance standards for environmental sealing and conductivity.