| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T21F16S L/C |
| SKU: | AAOMS27468T21F16S L/C |
MS27468T21F16S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T21F16SLC model, are meticulously engineered for rugged performance in demanding environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they ensure reliable connectivity even in extreme conditions. Featuring a jam nut mounting, these connectors offer secure installation. The electroless nickel finish provides corrosion resistance, while the aluminum shell construction guarantees durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for aerospace, defense, and industrial applications, the MS27468T21F16SLC connectors deliver high-performance connectivity when it matters most.