MS27468T21F35P

Heilind Number:AAOMS27468T21F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F35P
SKU:AAOMS27468T21F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available as front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they offer versatility in installation. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes, meeting RoHS certification. Suitable for military and industrial applications, these connectors ensure secure and durable electrical connections in demanding conditions.