MS27468T21F35S

Heilind Number:AAOMS27468T21F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F35S
SKU:AAOMS27468T21F35S

Detailed Description

MIL-DTL-38999 Series I connectors feature a robust design with up to 128 contacts, offering reliable connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 I, ensure high performance with a wide operating temperature range from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and environmental protection. Utilizing M39029 rear release crimp contacts, these connectors are ideal for applications requiring secure and efficient electrical connections.