MS27468T21F35SA

Heilind Number:AAOMS27468T21F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F35SA
SKU:AAOMS27468T21F35SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for demanding environments. With up to 128 contacts in an insert, these connectors are designed for durability and reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The connectors, compliant with military specification MIL-DTL-38999 I, are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Their high strength aluminum shells come in various plating options, including gold and electroless nickel, ensuring optimal performance in diverse applications. With RoHS-certified finishes available, these connectors meet stringent environmental standards. Suitable for a wide range of industries, the MIL-DTL-38999 Series I connectors offer secure and efficient electrical connections in harsh conditions.